Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 29 A, 20 kVA 130V, 1 NO, 690V
- RS Stock No.:
- 161-090
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RT2626-1NF35
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB15,400.20
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB16,478.21
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB15,400.20 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 161-090
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RT2626-1NF35
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 95V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 29A | |
| Series | 3RT2 | |
| Power Rating | 20kVA | |
| Function | Capacitor Switching | |
| Mount Type | Vertical | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Capacitor Contactor | |
| Operational Current Ie | 29A | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 165mm | |
| Length | 135mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Pole and Throw Configuration | 2 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 130V, 95V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 29A | ||
Series 3RT2 | ||
Power Rating 20kVA | ||
Function Capacitor Switching | ||
Mount Type Vertical | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Capacitor Contactor | ||
Operational Current Ie 29A | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 165mm | ||
Length 135mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is designed to meet a diverse range of industrial applications, ensuring reliable performance in challenging environments. With a compact design and high operational efficiency, it features an integrated varistor and offers extensive versatility for various voltage ratings.
Compact for easy installation
High electrical endurance
Multi voltage compatibility
Integrated varistor for surge protection
Robust for harsh conditions
Adaptable mounting options
Efficient power consumption
User friendly interface
ลิงก์ที่เกี่ยวข้อง
- Siemens 3RT2 Contactor 95 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 18.5 kW, 3 NO
- Siemens 3RT2 Contactor 95 V Coil 11 kW, 3 NO