Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 95 A, 45 kW 600V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 161-053
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RT2046-1AC20
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB34,678.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB37,106.07
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB34,678.57 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 161-053
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RT2046-1AC20
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Series | 3RT2 | |
| Power Rating | 45kW | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 110A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 600V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Pole and Throw Configuration | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Series 3RT2 | ||
Power Rating 45kW | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 110A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 600V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor combines efficiency and reliability, designed specifically for controlling high performance electrical loads. With a robust construction and advanced features, this device excels in demanding environments, ensuring seamless operation in AC-3 applications up to 95 A. Its compact size allows for convenient installation, while the integrated auxiliary contacts enhance functionality.
Auxiliary contacts
Broad temperature range
High mechanical service life
Environmental compliance
Superior insulation and surge resistance
Easy DIN rail installation
ลิงก์ที่เกี่ยวข้อง
- Siemens 3RT2 Contactor 3-Pole 45 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 690V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV