Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 690V
- RS Stock No.:
- 161-021
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RT2016-2AH02
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB3,576.45
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,826.80
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,576.45 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 161-021
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RT2016-2AH02
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Mirror Contact | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 20A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 70mm | |
| Standards/Approvals | CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Mirror Contact | ||
Mount Type Surface | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 20A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 70mm | ||
Standards/Approvals CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens power contactor delivers exceptional performance for both AC-3 and AC-3e applications, providing reliable switching in various industrial conditions. Optimised for an operational lifespan of 30 million cycles, this compact device features a 3-pole design, ensuring robust reliability and efficiency in controlling motors and loads.
Utilises spring-loaded terminals for secure connectivity
Includes auxiliary contacts for expanded control capabilities
Enables quick and easy installation on DIN rails for convenience
Meets international safety standards for added peace of mind
ลิงก์ที่เกี่ยวข้อง
- Siemens 3RT2 Contactor 3-Pole 3 kW 48V ac 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT Contactor 3-Pole 5.5 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V