Siemens 3RT25 Contactor, 24V ac Coil, 4-Pole, 16 A, 7.5 kW 24V ac, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-081
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RT2518-2AB00
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB5,693.84
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,092.41
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,693.84 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 156-081
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RT2518-2AB00
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 16A | |
| Series | 3RT25 | |
| Power Rating | 7.5kW | |
| Function | Mirror Contact, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 73mm | |
| Standards/Approvals | UL, CCC, CE, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA | |
| Length | 70mm | |
| Pole and Throw Configuration | 3PST | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 16A | ||
Series 3RT25 | ||
Power Rating 7.5kW | ||
Function Mirror Contact, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 73mm | ||
Standards/Approvals UL, CCC, CE, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA | ||
Length 70mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
The Siemens reliable power contactor is engineered for robust performance in demanding industrial applications. Designed for AC-3 operation, it accommodates operational currents of up to 16 A and offers versatility with its 4-pole configuration. The unit boasts a mechanical service life of approximately 30 million cycles, ensuring longevity and reduced maintenance. With high insulation voltage ratings and superior surge voltage resistance, it effectively caters to varying voltage environments. Its user-friendly design features spring-loaded terminals for easy installation, making it ideal for both experienced and novice users. The product is optimised for use within a wide temperature range and is built to withstand harsh operating conditions, demonstrating durability without compromising efficiency.
4-pole design for extensive control
Integrated varistor offers surge protection
Meets safety standards for reliability
Minimal maintenance enhances uptime
Compact size for easy integration
Long mechanical life reduces replacement costs
ลิงก์ที่เกี่ยวข้อง
- Siemens 3RT25 Contactor 4-Pole 4 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 48V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 110V ac 400V