Molex 73251 Series Coaxial Connector Flange Male SMA, 50 Ω, Straight Body Surface Mount

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
692-007
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
73251-3483
ผู้ผลิต:
Molex
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Molex

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Bulkhead

No

Operating Frequency

27GHz

Body Plating

Passivated

Polarity

Standard

Termination Type

Surface Mount

Series

73251

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Molex Precision test connector is designed for high-frequency applications up to 27 GHz, embodying superior craftsmanship and reliability. This SMA PCB jack receptacle features a 2-hole flange mount and solderless compression contact, ensuring effortless installation without the need for soldering. With a robust construction suitable for a diverse range of RF and coaxial connector needs, this connector supports a voltage of 500 Vrms at sea level, making it Ideal for precision testing environments. Additional features such as the straight orientation and surface mount compatibility enhance its versatility, making it an essential component for engineers seeking performance and durability in Compact electronic assemblies.

Operates effectively at frequencies up to 27 GHz for precise testing

Solderless compression design simplifies the installation process

Constructed to support a voltage of 500 Vrms, ensuring safety and reliability

Features a straight orientation for easy integration into designs

Supports surface mount capabilities for flexible PCB placement

Category classified under RF / Coaxial Connectors for targeted applications

Net weight of only 1.713g allows for lightweight assembly

Complies with EU RoHS directives, assuring minimal environmental impact

ลิงก์ที่เกี่ยวข้อง