RS PRO Straight Coaxial Adapter Female Female
- RS Stock No.:
- 266-2215
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB43.10
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB46.12
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 380 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB43.10 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 266-2215
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Adapter Type | F Socket to F Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type F | |
| Converts to Type | Type F | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Converts From Gender - Contact | Female | |
| Body Plating | Metal | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Cable Type | F Type | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Length | 20.3mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type F Socket to F Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type Type F | ||
Converts to Type Type F | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Converts From Gender - Contact Female | ||
Body Plating Metal | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Cable Type F Type | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Length 20.3mm | ||
- COO (Country of Origin):
- CN
RS PRO F-Connector Coupler, Female to Female
The RS PRO F-Connector Coupler is designed to connect two male F Type cables, extending the reach of your satellite systems or cable internet connections. Its robust construction ensures reliable performance, making it an essential component for seamless connectivity.
Features and Benefits
F Type Coupler: Connects two male F Type cables for extended reach
Female to Female: Ensures compatibility with standard F Type cables
Metal Connector: Provides durability and long-lasting performance
Nickel Plating: Offers corrosion resistance for enhanced longevity
Applications
Satellite systems
Cable internet connections
Additional Information
Includes nut and washer for secure mounting on faceplates or thin surfaces
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Straight Coaxial Adapter Female Female
- RS PRO Straight Coaxial Adapter Female Male
- RS PRO Straight Coaxial Adapter Female
- Siretta Straight Coaxial Adapter Female Female
- L-Com Straight Coaxial Adapter Female Female
- RS PRO Straight Coaxial Adapter Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS PRO Straight 75 Ω Coaxial Adapter 1.5GHz Female Female