RS PRO Straight Coaxial Adapter Male Female
- RS Stock No.:
- 266-2221
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB78.72
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB84.23
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 06 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB78.72 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 266-2221
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Adapter Type | F Plug to RCA Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type F | |
| Converts to Type | RCA | |
| Orientation | Straight | |
| Body Plating | Metal | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Length | 23mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type F Plug to RCA Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type Type F | ||
Converts to Type RCA | ||
Orientation Straight | ||
Body Plating Metal | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Length 23mm | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Adaptor, F Type Male to RCA Female
This RS PRO coaxial adaptor is designed to connect F Type male to RCA female interfaces, providing a reliable solution for audio and video signal transmission. Ideal for use in various electronic setups, it ensures seamless connectivity and high performance.
Features and Benefits
Connection A: F Type Male, ensures compatibility with F Type interfaces
Connection B: RCA Female, allows connection to RCA devices
Shell: Zinc Alloy, offers durability and corrosion resistance
Insulation Resistance: ≥10Ω, ensures effective insulation
Contact Resistance: 3Ω, provides low resistance for better signal quality
Dielectric Strength: DC 300v0.1s, ensures safety and reliability
Applications
Audio and video equipment
Broadcasting systems
Home entertainment setups
Additional Information
Adapter Type: F Connector Male to RCA Female
Length: 23 mm
Body Plating: Zinc
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Straight Coaxial Adapter Male
- RS PRO Straight Coaxial Adapter Male Male
- Siretta Straight Coaxial Adapter Male Female
- RS PRO Straight Coaxial Adapter Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz Male Female
- RS PRO Straight 75 Ω Coaxial Adapter 250Hz Male Female