ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 245-6678
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Length | 8in | |
| Thread Length | 203.2mm | |
| Product Type | Coach Bolt | |
| Grade | A | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | ASTM A307 GRADE A, ASME B18.5 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Length 8in | ||
Thread Length 203.2mm | ||
Product Type Coach Bolt | ||
Grade A | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals ASTM A307 GRADE A, ASME B18.5 | ||
RS PRO Carriage Bolts
Introducing the range of RS PRO Carriage Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and are available in variations with a zinc coating or galvanised, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Carriage bolts or coach bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in, similar to Lag Bolts or Lag Screws. The shape of the bolt has been designed to be self-locking when placed through a hole offering additional strength and security when holding materials together. Carriage bolts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Galvanised Steel Coach Bolt x 7 in
- RS PRO Galvanised Steel Coach Bolt x 2.5 in
- RS PRO Galvanised Steel Coach Bolt x 2.5 in x 63.5 mm
- RS PRO Galvanised Steel Coach Bolt, 3/8-16 in x 1.25 in x 31.75 mm
- RS PRO Galvanised Steel Coach Bolt, 1/2-13 in x 3.5 in x 88.9 mm
- RS PRO Galvanised Steel Coach Bolt, 1/4-20 in x 3.5 in x 88.9 mm
- RS PRO Galvanised Steel Coach Bolt, 3/8 in x 7 in
- RS PRO Galvanised Steel Coach Bolt, 5/8 in x 2 in