ยอดรวมย่อย (25 ชิ้น, ในแพ็คขนาด 25)*
THB1,423.08
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,522.70
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 75 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 25 + | THB56.923 | THB1,423.08 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 245-4280
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Length | 7in | |
| Product Type | Coach Bolt | |
| Thread | 3/8 in | |
| Grade | A | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | SAE J429, ASME B18.2.1 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Length 7in | ||
Product Type Coach Bolt | ||
Thread 3/8 in | ||
Grade A | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals SAE J429, ASME B18.2.1 | ||
RS PRO Lag Bolts
Introducing the range of RS PRO Lag Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and is available with a zinc or galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Lag screws or bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in. They are able to carry intense loads and often also use a nut for additional strength and security when holding materials together. Lag bolts are most commonly used for:
What is the difference between a lag screw and a lag bolt?
There is no difference between the two and they both do the same job. The name is interchangeable, but they are the same fastener.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Galvanised Steel Coach Bolt, 3/8 in x 2 in
- RS PRO Galvanised Steel Coach Bolt, 3/8-16 in x 1.25 in x 31.75 mm
- RS PRO Galvanised Steel Coach Bolt, 5/8-11 in x 3 in x 76.2 mm
- RS PRO Galvanised Steel Coach Bolt, 5/8 in x 2 in
- RS PRO Galvanised Steel Coach Bolt x 8 in x 203.2 mm
- RS PRO Galvanised Steel Coach Bolt x 7 in
- RS PRO Galvanised Steel Coach Bolt x 2.5 in x 63.5 mm
- RS PRO Galvanised Steel Coach Bolt, 1/4-20 in x 1.5 in x 38.1 mm