ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 248-6684
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | No | |
| Shatterproof | Yes | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Case Material | Red Metal | |
| Diameter | 310mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Battery Quantity | 1 | |
| Shape | Round | |
| Colour | Red | |
| Battery Size | AA | |
| Built-in Thermometer | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof No | ||
Shatterproof Yes | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Case Material Red Metal | ||
Diameter 310mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
Battery Quantity 1 | ||
Shape Round | ||
Colour Red | ||
Battery Size AA | ||
Built-in Thermometer No | ||
- COO (Country of Origin):
- GB
RS PRO Analogue Wall Clock
Use this classic design wall clock from RS PRO to add a stylish touch to your interior. This elegant clock offers a clean simplistic look while keeping accurate time. Upon inspection, the clock is powered by a battery, has quality low-noise quartz movements for the best possible time keeping and incorporates a shatterproof front lens.
Why would you choose this clock?
The overall size is 310 mm perfect for any wall without being overbearing and available with powder-coated cases in a choice of colours such as - red, blue, black or silver. Whichever you choose will sure to make a striking contrast to any backgrounds.
Features and Benefits
RS PRO Analogue Wall Clock Variants – Available Separately
Applications
ลิงก์ที่เกี่ยวข้อง
- RS PRO Silver Analogue Clock, 310 mm Diameter Wall
- RS PRO Black Analogue Clock, 310 mm Diameter Wall
- RS PRO Blue Analogue Clock, 310 mm Diameter Wall
- RS PRO White Analogue Clock, 215 mm Diameter Wall
- RS PRO White Analogue Clock, 300 mm Diameter Wall
- RS PRO White Analogue Clock, 320 mm Diameter Wall
- RS PRO White Analogue Clock, 420 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 255 mm Diameter Wall