TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 13 diameter 25.78 mm for use with MIL-DTL-38999
- RS Stock No.:
- 261-1175
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 93-22052
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 261-1175
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 93-22052
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Circular Connector Seal | |
| Seal Type | Gasket | |
| Shell Size | 13 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 29.29mm | |
| Diameter | 25.78mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Graphite, Silicone, Nickel | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Seal | ||
Seal Type Gasket | ||
Shell Size 13 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 29.29mm | ||
Diameter 25.78mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Graphite, Silicone, Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity Shell Size 13 diameter 25.78 mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 25.78 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity Shell Size 17 diameter 32.25 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 21 diameter 38.35 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 8 diameter 16.25 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 15 diameter 29.05 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 25 diameter 44.7 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 19 diameter 35.18 mm for use with MIL-DTL-38999