Arcol Ohmite 508BA153KDG2, 15 kΩ 38 W Wirewound Fixed Resistor ±10 %
- RS Stock No.:
- 194-5235
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 508BA153KDG2
- ผู้ผลิต:
- Arcol Ohmite
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 194-5235
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 508BA153KDG2
- ผู้ผลิต:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 15kΩ | |
| Product Type | Fixed Resistor | |
| Power Rating | 38W | |
| Series | 500 | |
| Package/Case | Radial Tabs | |
| Tolerance | ±10 % | |
| Temperature Coefficient | -0.2 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Radial | |
| Overall Length | 38.1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 1in | |
| Overall Diameter | 25.4mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 15kΩ | ||
Product Type Fixed Resistor | ||
Power Rating 38W | ||
Series 500 | ||
Package/Case Radial Tabs | ||
Tolerance ±10 % | ||
Temperature Coefficient -0.2 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Radial | ||
Overall Length 38.1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals RoHS | ||
Overall Width 1in | ||
Overall Diameter 25.4mm | ||
- COO (Country of Origin):
- MX
Arcol Ceramic Resistors
High energy Chassis mount ceramic resistor for high peak power or high energy pulses. The resistor has a standard dielectric coating and tin plated, steel right angled radial mounting tabs. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body. Maximum operating temperature 230°C
500 Series Non-Inductive Bulk Ceramic Slab Resistors provide high power and energy dissipation in a compact size. The 500 Series design enables the designer to minimize resistor package size and cost while providing performance and reliability. The slim, compact resistors offer a number of termination options allowing easy configuration for specific requirements. Ohmite 500 Series non-inductive bulk ceramic slab resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body – there is no film or wire to fail. Standard terminal mounting tabs are tin plated steel which are soldered to the resistor body.
Inherently non-inductive, high reliability due to bulk ceramic construction
15 watts per inch of length power dissipation (type SP)
Excellent pulse/overload capability
Slim profile for excellent volumetric power efficiency
Resistance range from 0.2 to 870K (resistance range dependent on material type)
Resistance tolerances 5, 10, 20% standard on individual components, available to ±2% on assemblies
DC Coupling and Filter Cap Discharge
Voltage Balancing
Pre-charge / Inrush Limit
Voltage Divider
Filter
Snubber
Crowbar
Measuring
EMI / EFI Test Circuits
Test Loads
ลิงก์ที่เกี่ยวข้อง
- Arcol 508BA153KDG2, 15 kΩ 38 W Wirewound Fixed Resistor ±10 %
- Arcol 508BA253KDG2, 25 kΩ 38 W Wirewound Fixed Resistor ±10 %
- Arcol, 25 kΩ 38 W Wirewound Fixed Resistor ±10 %
- Arcol, 2.7 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol 888SP500K, 50 Ω 190 W Wirewound Fixed Resistor ±10 %
- Arcol, 10 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol, 10 kΩ 20 W Wirewound Fixed Resistor ±10 %
- Arcol, 100 kΩ 20 W Wirewound Fixed Resistor ±10 %