RS PRO, 18 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 185-2403
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 185-2403
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 18Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 100mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 75mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 5.7mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Resistance 18Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Wire | ||
Minimum Operating Temperature -25°C | ||
Overall Length 100mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 75mm | ||
Standards/Approvals RoHS | ||
Overall Height 5.7mm | ||
- COO (Country of Origin):
- IN
RS PRO Panel Mount Resistor
The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 18ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
• Operating temperature ranging between -25°C and 250°C
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: 100Mohm
Applications
• Electrical vehicles
• Power supplies
• Control devices
• Robotics
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ลิงก์ที่เกี่ยวข้อง
- RS PRO, 18 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 100 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 20 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 25 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 100 W Wirewound Chassis Mount Resistor 5 %