RS PRO, 3.3 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 185-2339
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 185-2339
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 3.3Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 500W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Overall Length | 335mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS, UL | |
| Overall Height | 30mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Resistance 3.3Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 500W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire | ||
Overall Length 335mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 60mm | ||
Standards/Approvals RoHS, UL | ||
Overall Height 30mm | ||
- COO (Country of Origin):
- IN
RS PRO Braking Resistor
The RS PRO R500 series aluminium housed metal-clad braking resistor has a resistance of 3.3ohm and power rating value of 500W. Its dimensions are 335mm x 60mm x 30mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
ลิงก์ที่เกี่ยวข้อง
- RS PRO, 100 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 33 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 220 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 150 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 68 Ω 500 W Wirewound Chassis Mount Resistor ±5 %