Transcend, 128 GB Cfast Card 510 Mbps MLC

ยอดรวมย่อย (1 ชิ้น)*

THB42,939.14

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB45,944.88

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
หมดสต็อกชั่วคราว
  • 12 ชิ้นจะส่งได้หลังจากวันที่ 27 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB42,939.14

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
175-317
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TS128GCFX602I
ผู้ผลิต:
Transcend
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Transcend

Product Type

Cfast Card

Memory Size

128GB

NAND Type

MLC

Series

CFX602I

Read Speed

510Mbps

Write Speed

215Mbps

Interface

SATA

COO (Country of Origin):
TW

Transcend CFX602I Series CFast Card, 128GB Memory Capacity, 510MB/s Read Speed - TS128GCFX602I


This CFast card from Transcend is designed for high-performance storage needs in various applications. With a memory capacity of 128GB and a compact form factor, it efficiently supports data-intensive tasks. The card offers robust read and write speeds, making it suitable for professionals in the automation, electronics, and mechanical industries.

Features & Benefits


• Read speed up to 510MB/s ensures quick data transfer

• Write speed reaches 340MB/s for efficient functionality

• MLC NAND technology enhances performance and lifespan

• Operating temperature range of -40°C to 85°C for versatility

• Built-in ECC functionality guarantees reliable data integrity

• Global wear-levelling algorithm prolongs usage longevity

Applications


• Used for high-speed photography to capture fast action shots

• Employed in video production workflows for seamless data handling

• Suitable for industrial requiring reliable data storage

• Ideal for automation systems needing fast data retrieval

• Utilised in devices that support SATA III interface

What advantages do the read/write speeds offer for my applications?


The combination of read speeds up to 510MB/s and write speeds of 340MB/s allows for swift data handling, which is crucial in scenarios like high-resolution video recording or rapid photo capture. This ensures that there are minimal delays during data transfer, enhancing overall workflow efficiency.

Is the durability sufficient for harsh environments?


The CFast card operates effectively within a temperature range of -40°C to 85°C, making it suitable for various harsh environments. Its robust design is complemented by features that protect data integrity, ensuring reliability even under extreme conditions.

How does the global wear-levelling algorithm contribute to performance?


The global wear-levelling algorithm spreads write and erase cycles evenly across the card, reducing the risk of performance degradation over time. This ensures longevity and maintains high-speed data access throughout the card's lifespan, suitable for demanding applications.

What is the significance of ECC functionality in this card?


Error Correction Code (ECC) functionality safeguards against data corruption by detecting and correcting errors during data transfer. This feature is vital for maintaining the integrity of critical information, especially in professional settings where accuracy is paramount.

ลิงก์ที่เกี่ยวข้อง