Bahco Breaker Bar 1/2 in SquareLength 600mm
- RS Stock No.:
- 281-9204
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8157-24
- ผู้ผลิต:
- Bahco
ยอดรวมย่อย (1 ชิ้น)*
THB5,827.34
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,235.25
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 62 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,827.34 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 281-9204
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8157-24
- ผู้ผลิต:
- Bahco
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
| Brand | Bahco | |
| Product Type | Breaker Bar | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Overall Length | 600mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | ISO 3315/1174 and DIN 3122/3123/3120 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Bahco | ||
Product Type Breaker Bar | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Overall Length 600mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals ISO 3315/1174 and DIN 3122/3123/3120 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
Bahco Breaker Bar, 1/2in Drive Size, 600mm Overall Length - 8157-24
This breaker bar is a long-handled tool designed to deliver controlled torque for loosening and tightening fasteners in industrial environments. Its square drive and swivel head accommodate impact sockets and provide improved access to confined or angled fastening points. The tool is suited to mechanical, electrical, electronics and automation workshops where increased leverage and precision are required.
Features & Benefits
• Square-drive connection improves socket retention and stability
• Polished alloy steel finish resists surface corrosion and eases cleaning
• High-performance alloy construction increases torsional strength
• Swivel head enables angled engagement in restricted spaces
• Polished alloy steel finish resists surface corrosion and eases cleaning
• High-performance alloy construction increases torsional strength
• Swivel head enables angled engagement in restricted spaces
**Applications**
• Suitable for loosening seized bolts in maintenance workshops
• Ideal for torquing large fasteners during mechanical assembly
• Used with impact sockets for heavy-duty repair tasks
• Can be used for plant/service work in automation facilities
• Ideal for torquing large fasteners during mechanical assembly
• Used with impact sockets for heavy-duty repair tasks
• Can be used for plant/service work in automation facilities
What drive size does it accept and how does that affect socket choice?
It accepts a 1/2in square drive, so sockets and adapters rated for 1/2in drives should be used to ensure correct fit and load distribution.
How does the tools finish influence workplace handling?
The highly polished surface reduces grime adhesion and allows quick Visual inspection for wear or contamination during routine checks.
What mechanical advantage does the long handle provide during use?
The extended length increases leverage, allowing higher torque application with less applied force, which is beneficial for freeing tight fasteners.
ลิงก์ที่เกี่ยวข้อง
- Bahco Breaker Bar 1/2 in SquareLength 390mm
- Bahco Breaker Bar 1/2 in SquareLength 900mm
- Bahco Breaker Bar 1/4 in SquareLength 153mm
- Bahco Breaker Bar 12.7 mm SquareLength 256mm
- Bahco Breaker Bar 6.35 mm SquareLength 150mm
- Bahco Breaker Bar 3/4 in SquareLength 480mm
- Bahco Breaker Bar 3/8 in SquareLength 250mm
- Teng Tools Breaker Bar 1 in SquareLength 990mm