- RS Stock No.:
- 223-1576
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BK9172B
- ผู้ผลิต / Manufacturer:
- BK Precision
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 31/08/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB53,701.07
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB57,460.14
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย |
---|---|
1 + | THB53,701.07 |
- RS Stock No.:
- 223-1576
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BK9172B
- ผู้ผลิต / Manufacturer:
- BK Precision
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
The BK9170B/BK9180B series programmable DC power supplies deliver clean, stable and precise output power due to the supplies exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics.
These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings.
In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots, automatic range selection, and an optional 8-bit bidirectional digital I/O interface.
These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings.
In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots, automatic range selection, and an optional 8-bit bidirectional digital I/O interface.
Single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Fast command processing time < 10 ms
Programmable voltage and current slew rates
Standard USB interface
4 optional types of modular interface cards add LAN and GPIB, Digital I/O and Analog Control, RS485, or RS232 functionality
LabVIEW (TM) drivers available
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Fast command processing time < 10 ms
Programmable voltage and current slew rates
Standard USB interface
4 optional types of modular interface cards add LAN and GPIB, Digital I/O and Analog Control, RS485, or RS232 functionality
LabVIEW (TM) drivers available
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Model Number | BK9172B |
Number of Outputs | 2 |
Output Voltage | 0 → 70 V |
Output Current | 1.5 A, 3 A |
Power Rating | 105 W |
Bench Power Supply Type | DC Power Source |