Eaton Auxiliary Contact, 4 Contact, 4 NC, DILM, Front Fixing, 16 A, 220 V dc, 500V ac, 277952 DILM150-XHI04
- RS Stock No.:
- 513-0257
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 277952 DILM150-XHI04
- ผู้ผลิต:
- Eaton
มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB950.92
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,017.48
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 12 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 5 | THB950.92 |
| 6 + | THB921.59 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 513-0257
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 277952 DILM150-XHI04
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NC | |
| Series | DILM | |
| Mount Type | Front Fixing | |
| Contact Current | 16A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4PST | |
| Contact Voltage | 220V dc, 500V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Mechanical Durability | 1300000Operations | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, CSA | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NC | ||
Series DILM | ||
Mount Type Front Fixing | ||
Contact Current 16A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4PST | ||
Contact Voltage 220V dc, 500V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Mechanical Durability 1300000Operations | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, CSA | ||
Eaton 4 Pole Auxiliary Contacts For Use With The DILM System
Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.
Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
Features and benefits:
• Front mount and side-mounted contacts available
• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
For use with DILM40 - DILM150
Typical Applications
This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton Auxiliary Contact 3 NO/1 NC Front 220 V dc 277949 DILM150-XHI31
- Eaton Auxiliary Contact 2 NO/2 NC Front 500V, 283464 DILM150-XHIA22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 277950 DILM150-XHI22
- Eaton Auxiliary Contact 2 NC/2 NO Front 220 V dc 277953 DILM150-XHIV22
- Eaton Auxiliary Contact 4 NC Front 500V, 276424 DILA-XHI04
- Eaton Auxiliary Contact 1 NO/3 NC Front 220 V dc 277951 DILM150-XHI13
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 277377 DILM32-XHI22
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 199312 DILM32-XHI31-PI