Schneider Electric Auxiliary Contact, 2 Contact, 2 NC, GVAD, Side, 6 A, 240 V dc, 690V ac, GVAD0101
- RS Stock No.:
- 395-0188
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GVAD0101
- ผู้ผลิต:
- Schneider Electric
ยอดรวมย่อย (1 ชิ้น)*
THB937.51
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,003.14
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 30 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB937.51 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 395-0188
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GVAD0101
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | GVAD | |
| Mount Type | Side | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 240V dc, 690V dc | |
| Mounting Location | Left Side | |
| Operational Current Ie | 6A | |
| Mechanical Durability | 100000Cycles | |
| Minimum Load | 5mA | |
| Rated Insulation Voltage Ui | 300V | |
| Standards/Approvals | IEC 60947-1/UL 508/CSA C22.2 No. 14 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series GVAD | ||
Mount Type Side | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 240V dc, 690V dc | ||
Mounting Location Left Side | ||
Operational Current Ie 6A | ||
Mechanical Durability 100000Cycles | ||
Minimum Load 5mA | ||
Rated Insulation Voltage Ui 300V | ||
Standards/Approvals IEC 60947-1/UL 508/CSA C22.2 No. 14 | ||
Schneider Electric GVAD0101
TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NC fault signaling contact + 1NC instantaneous auxiliary contact. Instantaneous auxiliary contact rated for operation up to 6A/690V AC and 6A/240V DC. Fault signaling contact rated for operation up to 2A/240V AC and 1A/60V DC. To be installed on left-hand side of the circuit breaker (1 block mounting maximum), connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Schneider Electric | GV3 TeSys Series | Auxiliary Contact
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.
Specifically, the GV3 TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
Features and benefits:
• TeSys K range of Auxiliary Contacts is one of the smallest of the contactors add-ons in the market place making it suitable for use in tight spaces. The size, however, does not compromise on performance, with the range delivering peak efficiency and seamless integration with other applications.
• 100,000 cycles of mechanical durability can be expected with this product.
• Compact, lightweight and easily attached to compatible contactors. Front side mounting.
• Screw clamp terminals, flexible to fit certain types of cable (see datasheet for more information).
Protection ratings & Safety features:
• GB2CB06 circuit breaker <= 10 A protection type
• GG fuse <= 10 A
Applications:
• Noise sensitive areas.
• Programmable controller outputs.
• Other simple control systems.
How do Auxiliary Contacts work?
An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.
Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 240 V dc GVAD1001
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 240 V dc GVAD0110
- Schneider Electric Auxiliary Contact 2 NO Side 240 V dc GVAD1010
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V ac, LADN02A
- Schneider Electric Auxiliary Contact 2 NO Side 240 V dc GVAN20
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 240 V dc GVAN11
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LADN02
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LADN026