Vishay 330 μF Capacitor 50V dc, Through Hole Radial
- RS Stock No.:
- 173-0554
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAL216051331E3
- ผู้ผลิต:
- Vishay
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 173-0554
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAL216051331E3
- ผู้ผลิต:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 13mm | |
| Capacitor Ripple Current | 400mA | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Lifetime | 1000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 168μA | |
| Tolerance | ±20 % | |
| Series | 160 RLA | |
| Dissipation Factor | 0.1% | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Capacitor Ripple Current 400mA | ||
Termination Type Radial | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Lifetime 1000 h | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 168μA | ||
Tolerance ±20 % | ||
Series 160 RLA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors
Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.
Features
Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof
Standards
AEC – 200 qualified
ลิงก์ที่เกี่ยวข้อง
- Vishay 330 μF Capacitor 50V dc, Through Hole - MAL216051331E3 Radial
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 330 μF Capacitor 35V dc, Through Hole Radial
- Vishay 330 μF Capacitor 25V dc, Through Hole Radial
- Vishay 330 μF Capacitor 63V dc, Through Hole Radial
- Wurth Elektronik 330 nF Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 330 nF Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 330 μF Capacitor 50V dc, Through Hole Radial Lead