Ultimaker Nozzle Olsson Block Kit for use with Ultimaker 2
- RS Stock No.:
- 110-1981
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OBK001
- ผู้ผลิต:
- Ultimaker
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 110-1981
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OBK001
- ผู้ผลิต:
- Ultimaker
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
| Brand | Ultimaker | |
| Product Type | Nozzle | |
| Sub Type | Olsson Block Kit | |
| For Use With | Ultimaker 2 | |
| Nozzle Material | Brass | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Ultimaker | ||
Product Type Nozzle | ||
Sub Type Olsson Block Kit | ||
For Use With Ultimaker 2 | ||
Nozzle Material Brass | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- NL
Ultimaker 3D Olsson Block Printing Parts & Accessoriess
The Ultimaker allows for quick and easy nozzle changes, so different nozzle sizes can be selected to suit each project. A larger nozzle is suitable for faster printing, while a smaller nozzle can be used to create more detailed prints.
Note:
Use of a torque wrench with the socket is not required but highly recommended to install nozzles without over-tightening. If a torque wrench is available for use with the socket during installation, please set it to a force between 1 and 1.5Nm. Take care not to set the force higher than 2Nm, as the nozzle could break off inside the block.
Supplied with:
Olsson block comes with 4 nozzles in various sizes (0.25mm, 0.40mm, 0.60mm and 0.80mm), a screwdriver and a socket.
Features and Benefits
Filaments are available in different sizes and diameters and nozzles always need to be carefully selected
Nozzles or dual nozzles are in constant operation and its wearing risk is increased
Applications
Heated beds
Motor extruders
ลิงก์ที่เกี่ยวข้อง
- Ultimaker Nozzle Nozzle for use with Olsson Block, Ultimaker 2 0.25 mm
- Ultimaker Nozzle Nozzle for use with Ultimaker 2, Olsson Block 0.5 mm
- Ultimaker Nozzle for use with Ultimaker 2, Olsson Block 0.4 mm
- Ultimaker Print Head for use with Ultimaker 2+ / Olsson Block 0.6 mm
- Ultimaker Print Head for use with Ultimaker 2+ / Olsson Block 0.25 mm 0.6 mm, 0.8 mm
- Ultimaker Nozzle for use with Ultimaker S5, Ultimaker S3 0.6 mm
- Ultimaker Nozzle for use with Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker Hot End Pack Hot End Pack for use with Ultimaker 2 Ultimaker Go