GEORGIN 2 Channel Intrinsic Security Power Supply, ATEX, IECEx LCI 09.0013X
- RS Stock No.:
- 229-9235
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BXNE3700EE
- ผู้ผลิต:
- GEORGIN
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 229-9235
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BXNE3700EE
- ผู้ผลิต:
- GEORGIN
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
| Brand | GEORGIN | |
| Product Type | Intrinsic Security Power Supply | |
| Number of Channels | 2 | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX, IECEx LCI 09.0013X | |
| Terminal Type | Plug-In Cage Clamp | |
| Maximum Safety Voltage | 23.5V | |
| Maximum Safety Current | 270mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CEI 61508, EN/CEI 61326, EN/CEI 61000-6-2, EN/CEI 60079-0, EN/CEI 61010-1, EN/CEI 60079-11 | |
| Series | BXNE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand GEORGIN | ||
Product Type Intrinsic Security Power Supply | ||
Number of Channels 2 | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX, IECEx LCI 09.0013X | ||
Terminal Type Plug-In Cage Clamp | ||
Maximum Safety Voltage 23.5V | ||
Maximum Safety Current 270mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CEI 61508, EN/CEI 61326, EN/CEI 61000-6-2, EN/CEI 60079-0, EN/CEI 61010-1, EN/CEI 60079-11 | ||
Series BXNE | ||
The GEORGIN galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream. In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.
Intrinsic safe power supply
IS output: non linear
LH/ U0=16.1V / I0=270mA / P0=2150mW
Without remote, 1 output
Option: without, clamp terminals
Power supply: 110/230 Vac
DIN rail mounting housing
---------- ATEX / IECEx informations ----------
EC type examination certificate LCIE 02 ATEX 6104X
IECEx LCI 09.0013X certificate
[Ex ia] IIC (-20 °C < Ta < 60 °C)
Group II (surface) - category (1) G/D
Installation in safe zone
Barrier for equipment installed in zone 0,1,2 et 20,21,22
See leaflet for a safe use