RS PRO Panel XLR Connector, Straight, 0 Female, 4 Way, Nickel Plating
- RS Stock No.:
- 203-5584
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB527.11
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB564.01
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 8 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 9 | THB527.11 |
| 10 - 49 | THB506.12 |
| 50 + | THB416.52 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-5584
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | XLR Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Polyetherimide | |
| Voltage | 0 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type XLR Connector | ||
Number of Contacts 4 | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Polyetherimide | ||
Voltage 0 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
RS PRO Panel Mount XLR Connector
We are proudly introducing our own branded RS PRO Audio/Video XLR Connector for professional use in your studio or on the stage. The XLR Female is a precision, compatible Connector made with die-cast metal with a nickel finish turned four contacts. This XLR is a panel-mount type that supports fibre optic cables.
For secure, durable connections, this XLR is the industry standard recognisable balanced audio signal level applications, which is an essential part of delivering line-level signal with no loss of quality over long cable distances.
Features and Benefits
• Exceptional sound XLR connector with the high-quality inside material elements
• This nickel finish 4-way female, panel mount XLR Connector provides an easy assemble with outstanding cable protection
• Versatile usage for many electronic devices to create exceptional audio balanced cable
• The XLR panel mount connector with two plain M3 screw holes
• No soldering or punch termination. Use standard cable for each connector style
• Single-mode LC duplex to single-mode LC duplex feedthrough connector
• Suitable for front and back connections
Applications
XLR (External Line Return) Connector is synonymous of high-quality passage for sizeable electrical current to provide a robust connection for most audio devices. The most common tools are speakers, amplifiers, microphones, mixing boards, and other recording equipment with an easy assemble construction to provide excellent cable protection. XLR Connectors comes either as male or female genders and both you can pair it with wires attached to contacts on the Connector. XLR Connectors are must-have parts being indispensable for:
XLR in Lighting Control Applications
XLR Connectors in Speakers
Connectors audio signal in Mixing Boards
XLR female socket in Amplifiers
XLR Microphones plug Connector
XLR Female and XLR Male for musical Instruments
XLR Connectors in acoustic sound applications
Female Connector/Male Connector in loudspeakers
Excellent cable Connector for LED screens
FAQ
How to clean XLR Connectors safely and correctly?
The tolerance to dirt or contamination for XLR Connectors are extremely low. Therefore, to keep it free from dust, it is vital to use the appropriate equipment. We are recommending our own branded RS PRO electrical contact cleaning equipment 9175914 or N/A.
It is not a good practice using swabs or cloths as they leave threads behind meaning decreasing contact performance and lifetime.
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has central conductor with a-holes.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Panel XLR Connector 0 Female Nickel Plating
- RS PRO Panel XLR Connector 50V Female Nickel Plating
- RS PRO Panel XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Cable XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- RS PRO Panel XLR Connector 250V ac Female Nickel Silver Plating
- RS PRO Panel XLR Connector 50V Female Silver Plating