BETA, 40 mm Jaw Capacity Adjustable Spanner, 300mm Overall, Ergonomic Handle
- RS Stock No.:
- 667-311
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 111EN 300
- ผู้ผลิต:
- BETA
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 667-311
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 111EN 300
- ผู้ผลิต:
- BETA
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 40 mm | |
| Product Type | Wrench | |
| Overall Length | 300mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3117, ISO 6787 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand BETA | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 40 mm | ||
Product Type Wrench | ||
Overall Length 300mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3117, ISO 6787 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
BETA Wrench, 300mm Overall Length, 40mm Jaw Capacity - 111EN 300
This adjustable spanner is designed for fastening and loosening nuts and bolts across industrial settings, providing a versatile gripping solution for maintenance and assembly tasks. It combines a corrosion-resistant surface treatment with a shaped grip to support extended use in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Phosphated surface resists corrosion during regular site use
• Ergonomic handle reduces hand fatigue during prolonged operations
• Alloy steel construction withstands heavy mechanical stress
• Conforms to DIN3117 and ISO6787 for consistent manufacturing standards
• 40mm maximum jaw opening accommodates a wide range of fasteners
• 300mm overall length improves leverage for stubborn fittings
• Ergonomic handle reduces hand fatigue during prolonged operations
• Alloy steel construction withstands heavy mechanical stress
• Conforms to DIN3117 and ISO6787 for consistent manufacturing standards
• 40mm maximum jaw opening accommodates a wide range of fasteners
• 300mm overall length improves leverage for stubborn fittings
Applications
• Suitable for assembly work in automation equipment manufacturing
• Ideal for on-site electrical panel maintenance and adjustments
• Used for routine mechanical plant maintenance tasks
• Can be used for precision electronics cabinet installations
• Ideal for on-site electrical panel maintenance and adjustments
• Used for routine mechanical plant maintenance tasks
• Can be used for precision electronics cabinet installations
What material properties affect durability under torque?
The tool is MADE from alloy steel, offering high tensile strength and wear resistance for repeated torque applications.
How does the handle shape aid control during fine adjustments?
The ergonomic profile enhances grip stability, allowing better thumb and Palm placement for precise turning.
What standards ensure dimensional and functional consistency?
It is produced to meet DIN3117 and ISO6787 specifications, which govern key tolerances and performance criteria.
How does the surface treatment influence maintenance intervals?
The phosphated finish slows corrosion onset, reducing the need for frequent cleaning or replacement in typical industrial atmospheres.
ลิงก์ที่เกี่ยวข้อง
- BETA 300mm Overall, Ergonomic Handle
- BETA 300mm Overall, Ergonomic Handle Non-Sparking
- BETA 300mm Overall, Ergonomic Handle
- BETA 250mm Overall, Ergonomic Handle
- BETA 100mm Overall, Ergonomic Handle
- BETA 150mm Overall, Ergonomic Handle
- BETA 200mm Overall, Ergonomic Handle
- BETA 380mm Overall, Ergonomic Handle
