BETA, 15 mm Jaw Capacity Adjustable Spanner, 100mm Overall, Ergonomic Handle
- RS Stock No.:
- 667-307
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 111EN 100
- ผู้ผลิต:
- BETA
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 667-307
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 111EN 100
- ผู้ผลิต:
- BETA
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 15 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Overall Length | 100mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | DIN 3117, ISO 6787 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 15 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Overall Length 100mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals DIN 3117, ISO 6787 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
BETA Wrench, 100mm Overall Length, 15mm Jaw Capacity - 111EN 100
This wrench is a Compact adjustable spanner designed for precision fastening tasks in industrial settings. It is intended for technicians working on automation, electronics, electrical and mechanical equipment where a small, adjustable tool enables controlled grip and Rapid adjustment. The tools ergonomic handle and treated surface support frequent use in workshop and site environments.
Features and Benefits:
• Phosphated surface resists corrosion and reduces glare
• Alloy steel construction delivers high tensile durability
• Ergonomic handle improves grip comfort during prolonged tasks
• 15mm jaw capacity accepts a range of metric fasteners
• Conforms to DIN3117 and ISO6787 for dimensional consistency
• Alloy steel construction delivers high tensile durability
• Ergonomic handle improves grip comfort during prolonged tasks
• 15mm jaw capacity accepts a range of metric fasteners
• Conforms to DIN3117 and ISO6787 for dimensional consistency
Applications
• Suitable for adjusting Terminal blocks and small enclosures
• Ideal for assembling control panels and instrumentation
• Used for maintenance of electrical junctions and conduits
• Can be used for fine mechanical adjustments in production lines
• Ideal for assembling control panels and instrumentation
• Used for maintenance of electrical junctions and conduits
• Can be used for fine mechanical adjustments in production lines
What material properties affect wear resistance during repetitive use?
The alloy steel body provides enhanced hardness and fatigue resistance compared with mild steels, helping the tool withstand repeated torque cycles.
How does the surface treatment influence handling in oily environments?
The phosphated finish reduces surface slickness and offers a matte texture that helps maintain grip and control when contaminants are present.
Can the tool meet workshop inspection criteria for interchangeable spanners?
The tools adherence to DIN3117 and ISO6787 ensures its jaw profile and adjustment mechanism align with recognised dimensional standards used in inspections.
What ergonomic considerations reduce operator fatigue during continuous tasks?
The handle geometry is shaped to distribute grip force more evenly across the palm, lowering pressure points during extended tightening or loosening operations.
