RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4mm Thread, 50mm Length
- RS Stock No.:
- 263-1870
- ผู้ผลิต / Manufacturer:
- RS PRO
10 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
550 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Box of 100
คือ THB249.55
คุณจ่าย
THB199.61
(exc. VAT)
THB213.58
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | THB199.61 | THB1.996 |
5 - 9 | THB195.63 | THB1.956 |
10 - 29 | THB191.99 | THB1.92 |
30 + | THB187.94 | THB1.879 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 263-1870
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc-Plated, 4 mm Thread, 50 mm Length
Use these RS PRO countersunk steel screws when you need dependable fasteners for joining timber, chipboards or medium-density fibre (MDF) boards. Their threads go right up to the underside of the head, offering a particularly strong hold.
The screws have Pozidriv heads that allow you to generate greater twisting force than you can with ordinary screws. This means you get a secure and firm fitting. The screw heads' design lets you insert them flush or underneath the surface of the wooden boards for a smoother surface. They're long lasting and corrosion-resistant thanks to the yellow plated zinc-coated steel material that acts as a protective layer.
You won't need to drill pilot holes when you use these countersunk screws with the majority of timber types, so they save you effort and time. They're sold in bags of 100 so you'll have plenty of them on hand.
The screws have Pozidriv heads that allow you to generate greater twisting force than you can with ordinary screws. This means you get a secure and firm fitting. The screw heads' design lets you insert them flush or underneath the surface of the wooden boards for a smoother surface. They're long lasting and corrosion-resistant thanks to the yellow plated zinc-coated steel material that acts as a protective layer.
You won't need to drill pilot holes when you use these countersunk screws with the majority of timber types, so they save you effort and time. They're sold in bags of 100 so you'll have plenty of them on hand.
Features and Benefits
- Pozidriv drive type
- Yellow passivated, zinc-plated finish
- Countersunk head shape
- Length of 50 mm
- Steel material
- Thread size of 4 mm
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Thread Size | 4mm |
Length Metric | 50mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |