Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 300 mm
- RS Stock No.:
- 224-8686
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2181130203
- ผู้ผลิต:
- Molex
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 224-8686
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2181130203
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Connector Type B | PicoBlade | |
| Series | 218113 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 300mm | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Not Low-Halogen | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Connector Type B PicoBlade | ||
Series 218113 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 300mm | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Not Low-Halogen | ||
- COO (Country of Origin):
- TH
The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
ลิงก์ที่เกี่ยวข้อง
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 300 mm
- Molex 2 Way Female PicoBlade to 2 Way Male Unterminated Wire to Board Cable, 300 mm
- Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 300 mm
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 75 mm
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 150 mm
- Molex 8 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 300 mm