Molex 2 Way Male PicoBlade to 2 Way Unterminated Wire to Board Cable, 225 mm
- RS Stock No.:
- 224-8485
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2181110202
- ผู้ผลิต:
- Molex
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 224-8485
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2181110202
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Series | 218111 | |
| Connector Type B | Unterminated | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Natural | |
| Cable Length | 225mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Series 218111 | ||
Connector Type B Unterminated | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Natural | ||
Cable Length 225mm | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Molex off the shelf PicoBlade series male to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
ลิงก์ที่เกี่ยวข้อง
- Molex 2 Way Male PicoBlade to 2 Way Unterminated Wire to Board Cable, 225 mm
- Molex 2 Way Female PicoBlade to 2 Way Unterminated Wire to Board Cable, 225 mm
- Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 2 Way Female PicoBlade to 2 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 2 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 5 Way Male PicoBlade to 5 Way Unterminated Wire to Board Cable, 225 mm
- Molex 6 Way Male PicoBlade to 6 Way Unterminated Wire to Board Cable, 225 mm