Molex 4 Way Female Mini-Fit Jr to 4 Way Female Pigtail Wire to Board Cable, 300 mm
- RS Stock No.:
- 205-1249
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 215321-1042
- ผู้ผลิต:
- Molex
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 205-1249
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 215321-1042
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Connector Type A | Mini-Fit Jr | |
| Product Type | Wire to Board Cable | |
| Series | 215321 | |
| Connector Type B | Pigtail | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 600V | |
| Standards/Approvals | REACH, RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit Jr | ||
Product Type Wire to Board Cable | ||
Series 215321 | ||
Connector Type B Pigtail | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 600V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)
ลิงก์ที่เกี่ยวข้อง
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Pigtail Wire to Board Cable, 300 mm
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Pigtail Wire to Board Cable, 600 mm
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Mini-Fit Jr Wire to Board Cable, 300 mm
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Pigtail Wire to Board Cable, 150 mm
- Molex 4 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Female Mini-Fit Jr to 3 Way Female Pigtail Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Fit Jr to 2 Way Female Pigtail Wire to Board Cable, 300 mm
- Molex 5 Way Female Mini-Fit Jr to 5 Way Female Pigtail Wire to Board Cable, 300 mm