Molex 4 Way Female Micro-Fit 3.0 to 4 Way Male Unterminated Wire to Board Cable, 150 mm
- RS Stock No.:
- 202-7792
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2147561041
- ผู้ผลิต:
- Molex
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 202-7792
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2147561041
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit 3.0 | |
| Connector Type B | Unterminated | |
| Series | 214756 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 300V ac, 300V ac | |
| Standards/Approvals | China RoHS compliant | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit 3.0 | ||
Connector Type B Unterminated | ||
Series 214756 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 300V ac, 300V ac | ||
Standards/Approvals China RoHS compliant | ||
- COO (Country of Origin):
- IN
The Molex 4 circuits micro-fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assembly has 150 mm length and has Tin (Sn) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
ลิงก์ที่เกี่ยวข้อง
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm