Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 2 m
- RS Stock No.:
- 189-1444
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 245132-0620
- ผู้ผลิต:
- Molex
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 189-1444
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 245132-0620
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit 3.0 | |
| Connector Type B | Micro-Fit 3.0 | |
| Series | 245132 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Voltage | 300V ac | |
| Standards/Approvals | UL2464, RoHS 2011/65/EU, EIA364-41 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit 3.0 | ||
Connector Type B Micro-Fit 3.0 | ||
Series 245132 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Voltage 300V ac | ||
Standards/Approvals UL2464, RoHS 2011/65/EU, EIA364-41 | ||
- COO (Country of Origin):
- CN
Molex Micro-Fit 3.0 Series Wire To Board Cable, 2m Cable Length, 300V Voltage Rating - 245132-0620
This wire to board cable is designed for power and signal applications. The product features a length of 2m and is equipped with dual female Micro-Fit 3.0 connectors, providing an efficient connection interface. With a robust build for resilience, it suits various electronic integration functions.
Features & Benefits
• Compliant with UL 2464 cable specifications for safety
• Supports a maximum voltage of 300V AC for versatility
• Features 6 circuits, ideal for multiple connections
• Tin-plated electrical connectors ensure reliable conductivity
• Durable cable construction enhances longevity and performance
• 3mm pitch design facilitates easy compatibility with devices
Applications
• Used for power distribution in automation systems
• Suitable for connections in electrical device assemblies
• Recommended for mechanical systems requiring stable wiring
• Ideal for multiple configuration scenarios with dual female ends
What is the maximum current rating for this cable?
This cable can handle up to 5A per contact, making it suitable for various electrical applications.
What materials are used in the connectors of this product?
The connectors are made from phosphor bronze with tin plating, providing excellent electrical performance and corrosion resistance.
How does the operating temperature range affect the cable's functionality?
The operational range of -40 to +105 °C ensures reliable performance in extreme environmental conditions.
What is the significance of the 3mm pitch in the connectors?
The 3mm pitch allows for efficient space management on printed circuit boards, enabling denser layouts without sacrificing connection integrity.
Can this cable be used in low-halogen environments?
Although it does not meet low-halogen specifications, it conforms to other stringent standards like EU RoHS and REACH.
Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies
From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.
Features and Benefits
Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Applications
Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Molex Micro-Fit 3.0 Series
ลิงก์ที่เกี่ยวข้อง
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 2 m
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 2 m
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 2 m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 2 m
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 1 m
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 500 mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 1 m
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 1 m