- RS Stock No.:
- 162-4470
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 45111-0200
- ผู้ผลิต / Manufacturer:
- Molex
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 07/11/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Bag of 500)
THB72.737
(exc. VAT)
THB77.829
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | THB72.737 | THB36,368.50 |
1000 - 1500 | THB71.137 | THB35,568.50 |
2000 + | THB69.61 | THB34,805.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 162-4470
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 45111-0200
- ผู้ผลิต / Manufacturer:
- Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production.
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies:Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 2 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector 1 | Micro-Lock Plus |
Series | Micro-Lock Plus |
Series Number | 45111 |
Connector 2 | Micro-Lock Plus |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 50mm |
Voltage Rating | 50 V ac, 50 V dc |
Current Rating | 1.5 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +105 °C |