Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- RS Stock No.:
- 134-8911
- Distrelec หมายเลขบทความ:
- 304-56-049
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15135-0806
- ผู้ผลิต:
- Molex
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 134-8911
- Distrelec หมายเลขบทความ:
- 304-56-049
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15135-0806
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Wire to Board Cable | |
| Connector Type B | CLIK-Mate | |
| Series | 15135 | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 600mm | |
| Voltage | 100Vrms | |
| Standards/Approvals | REACH, RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Wire to Board Cable | ||
Connector Type B CLIK-Mate | ||
Series 15135 | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 600mm | ||
Voltage 100Vrms | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series
CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The CLIK-Mate connectors have a space saving 1.5 mm pitch and a robust design. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. The connector housings also feature mating guides and keying to prevent mismating. These CLIK-Mate cable assemblies are designed for use with series 503395, 503175, 502585, 503159, 502584 and 505405 CLIK-Mate PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 2.5 A maximum current rating in Compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths
Product Application Information
CLIK-Mate wire-to-board cable assemblies are Ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
Molex 2.00 mm CLIK-Mate Wire to Board Connector System
CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are Ideal for use in applications that require a connector with robust features and a high pin count that occupies less space
ลิงก์ที่เกี่ยวข้อง
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 5 Way Male CLIK-Mate to 5 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 8 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 8 Way Male CLIK-Mate Wire to Board Cable, 300 mm