Molex 4 Way Female Micro-Latch to 4 Way Male Pigtail Wire to Board Cable, 150 mm
- RS Stock No.:
- 198-608
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2196791042
- ผู้ผลิต:
- Molex
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 198-608
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2196791042
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Connector Type A | Micro-Latch | |
| Product Type | Wire to Board Cable | |
| Series | 219679 | |
| Connector Type B | Pigtail | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 150mm | |
| Voltage | 250Vrms | |
| Standards/Approvals | IEC-62474, EU RoHS, IPC 1752A Class C, REACH SVHC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Latch | ||
Product Type Wire to Board Cable | ||
Series 219679 | ||
Connector Type B Pigtail | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 150mm | ||
Voltage 250Vrms | ||
Standards/Approvals IEC-62474, EU RoHS, IPC 1752A Class C, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Cable Assembly features a Micro Latch to pigtail configuration with a 2.00mm pitch and tin plating. It is designed for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The assembly is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and utilizes polyester resin. It is suitable for 22 AWG wire size.
Crimp or compression termination interface style
Lock to mating part
Eu RoHS
REACH SVHC
Low halogen
ลิงก์ที่เกี่ยวข้อง
- Molex 4 Way Female Micro-Latch to 4 Way Male Pigtail Wire to Board Cable, 50 mm
- Molex 4 Way Female Micro-Latch to 4 Way Male Pigtail Wire to Board Cable, 600 mm
- Molex 4 Way Female Micro-Latch to 4 Way Male Pigtail Wire to Board Cable, 100 mm
- Molex 4 Way Female Micro-Latch to 4 Way Female Micro Latch Wire to Board Cable, 150 mm
- Molex 2 Way Female Micro-Latch to 2 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 3 Way Female Micro-Latch to 3 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 5 Way Female Micro-Latch to 5 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Latch to 6 Way Male Pigtail Wire to Board Cable, 150 mm