Molex 2 Way Female Female Wire to Board Cable, 600 mm
- RS Stock No.:
- 196-974
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2196781024
- ผู้ผลิต:
- Molex
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 196-974
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2196781024
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Series | 219678 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Cable Length | 600mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Series 219678 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Cable Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Cable Assembly features a Micro Latch to Micro Latch configuration with a 2.00mm pitch and tin plating. It is designed for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The assembly is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and utilizes polyester resin. It is suitable for 22 AWG wire size.
Crimp or compression termination interface style
Lock to mating part
Eu RoHS
REACH SVHC
Low halogen
ลิงก์ที่เกี่ยวข้อง
- Molex 2 Way Female PicoEzmate to 2 Way Female PicoEzmate Wire to Board Cable, 600 mm
- Molex 2 Way Female Pigtail Wire to Board Cable, 600 mm
- Molex 2 Way Female PicoSpox to 2 Way Female PicoSPOX Wire to Board Cable, 600 mm
- Molex 2 Way Female Edgelock to 2 Way Unterminated Wire to Board Cable, 600 mm
- Molex 2 Way Female KK 254 to 2 Way Female KK 254 Wire to Board Cable, 600 mm
- Molex 2 Way Female Micro-One to 2 Way Female Micro-One Wire to Board Cable, 600 mm
- Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
- Molex 2 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 600 mm