RS PRO Shear Comfort Grip Wire Stripper, 0.81-2.59 mm, 165mm Overall
- RS Stock No.:
- 238-0725
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB807.13
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB863.63
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 14 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 40 ชิ้นจะส่งได้หลังจากวันที่ 17 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB807.13 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 238-0725
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.81-2.59 mm | |
| Overall Length | 165mm | |
| Finish | Anti-Reflection Phosphated | |
| Material | Carbon Steel | |
| Standards/Approvals | RoHS, CE | |
| Series | RS PRO | |
| Handle Type | Comfort Grip | |
| Cable Type | Shear | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 0.81-2.59 mm | ||
Overall Length 165mm | ||
Finish Anti-Reflection Phosphated | ||
Material Carbon Steel | ||
Standards/Approvals RoHS, CE | ||
Series RS PRO | ||
Handle Type Comfort Grip | ||
Cable Type Shear | ||
- COO (Country of Origin):
- IT
RS PRO Wire Stripper with built-in Shears and Pliers
Introducing the RS PRO Wire Stripper, designed to strip cable sheaths from a variety of wire sizes with minimal effort, while also doubling up as a pair of shears and pliers. The all-purpose wire stripper offers multiple cutter holes for the cable sheath and an integrated closing stop lever that offers precise control when stripping the wire. Thanks to the soft grip ergonomic handles, this high-quality stripper guarantees a safe, light and comfortable grip, even with prolonged use. This RS PRO hand tool is a versatile tool that is ideal for wire stripping in a range of environments.
Features and Benefits:
Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
Is this wire stripper ESD protected?
No, even though the wire stripper is non-sparking, it is not ESD safe
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 160mm Overall
- Miller CFS-2 Series Fibre Optic Comfort Grip 2 to 3 mm, 165mm Overall
- SAM 240-R16G Series Sheath Insulated Wire Stripper 165mm Overall
- Knipex 16 Series Single Core 8 to 28 mm, 165mm Overall