Molex, MX150L Female Connector Housing, 5.84 mm Pitch, 8 Way, 2 Row Straight

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
511-0180
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
19418-0001
ผู้ผลิต:
Molex
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Molex

Product Type

Connector Housing

Number of Contacts

8

Number of Rows

2

Pitch

5.84mm

Connector Gender

Female

Mount Type

Cable

For Use With

MX150L 8 Circuit Receptacle

Orientation

Straight

Length

33.83mm

Series

MX150L

Width

28.86mm

Standards/Approvals

No

Housing Material

PBT

Molex MX150L Series Connector Housing, 8 Contacts, 5.84mm Pitch - 19418-0001


This connector housing is a part of the MX150L™ Industrial Sealed Connector System, designed for robust performance in various applications. With an 8-pin configuration arranged in a multi-row design, it features a 5.84mm pitch and is made from PBT housing material, offering excellent durability. This straight orientation receptacle is suitable for cable mount configurations, ensuring secure connections for 0.5-0.75mm² wire.

Features & Benefits


• Offers a secure connection with an 18A maximum current per contact

• Designed for ease of use with a cable mount configuration

• Constructed from PBT housing material for enhanced longevity

• Features IP67 rating for superior sealing against dust and moisture

• Compatible with multiple terminals, ensuring versatility in applications

• Straight orientation simplifies installation and wiring processes

Applications


• Suitable for power connections in automation systems

• Used for wire-to-board connections in industrial settings

• Ideal for wire-to-wire connections in electrical assemblies

• Perfect for requiring reliable sealing in harsh environments

What is the significance of the IP67 rating for this product?


The IP67 rating indicates complete protection against dust and allows immersion in water up to 1 metre for 30 minutes, making it suitable for use in challenging environments that demand high durability and protection.

How does the PBT housing material benefit its performance?


PBT housing material is known for its exceptional heat resistance and mechanical strength, ensuring the connector housing can withstand demanding operating conditions without degradation.

What is the maximum operating temperature for this connector?


The connector can operate effectively within a temperature range of -40°C to +125°C, making it adaptable for various industrial applications and environments.

In what instances should this connector housing not be utilised?


This connector housing is not suitable for automotive applications requiring specific standards such as USCAR-2 or USCAR-25 and should be used strictly according to its industrial capabilities.

ลิงก์ที่เกี่ยวข้อง