Molex, 64320 Female Connector Housing, 2.54 mm Pitch, 48 Way, 4 Row Right Angle

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
694-017
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
64320-1315
ผู้ผลิต:
Molex
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Molex

Number of Contacts

48

Product Type

Connector Housing

Number of Rows

4

Pitch

2.54mm

Connector Gender

Female

Orientation

Right Angle

Housing Material

Polyester

Series

64320

COO (Country of Origin):
CN
The Molex CMC Receptacle is expertly designed for robust automotive and power applications, offering a high-density modular connector solution. Boasting 48 circuits with dual Terminal options of .635mm and 1.50mm, it ensures superior reliability and efficiency in wire-to-board connections. Enhanced with green coding and mat sealing, this receptacle not only meets stringent compliance standards but also delivers exceptional performance in various operating conditions ranging from -40° to +125°C. Its sturdy polyester resin construction enhances durability, making it an Ideal fit for power train and body electronics in vehicles, ensuring seamless connectivity in demanding environments.

Holds up to 48 circuits, providing extensive connection capabilities

Constructed from high-quality polyester resin for enhanced durability

Features green coding for easy identification and secure fit

Mat-sealed design prevents moisture ingress, ensuring long-term reliability

Operating temperature range from -40° to +125°C, suitable for various environments

Compliant with EU RoHS and REACH regulations, promoting environmental safety

Supports automotive applications, offering effectiveness in power train and body electronics

Easy to use with relevant tooling, ensuring efficient installation and maintenance

ลิงก์ที่เกี่ยวข้อง