Molex, 46623 Female Connector Housing, 3 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 693-751
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 46623-0201
- ผู้ผลิต:
- Molex
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 693-751
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 46623-0201
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Series | 46623 | |
| Standards/Approvals | UL E29179 | |
| Housing Material | Nylon | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Series 46623 | ||
Standards/Approvals UL E29179 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The Molex Micro Fit BMI Receptacle Housing is designed for robust electrical connections in power and signal applications. With a single-row panel mount configuration featuring two circuits, this housing is MADE from Durable Nylon with a flammability rating of 94V-0, ensuring reliability in demanding environments. Optimised for ease of use, it includes features like polarisation to the mating part, making installations simple and intuitive. The Micro-Fit BMI is Ideal for applications ranging from wire-to-board to wire-to-wire connections, supporting a temperature range of -40° to +105°C. This product is part of the 46623 series, allowing seamless integration into existing systems and setups.
Supports up to 2 circuits for versatile connectivity options
Constructed from Nylon for enhanced durability and longevity
Panel mount design facilitates straightforward installation and secure fittings
Compatible with micro-fit 3.0 parts, ensuring expanded application options
Low-halogen status supports environmental compliance for safe usage
Flammability rated at 94V-0 meets stringent safety standards