ยอดรวมย่อย (1 ถุง ถุงละ 25 ชิ้น)*
THB524.15
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB560.84
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 134 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB524.15 | THB20.966 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 232-6992
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Thread | M6 | |
| Product Type | Wingnut | |
| Wing Length | 27.3mm | |
| Material | Nylon | |
| Finish | Plain | |
| Standards/Approvals | DIN 315 A | |
| Overall Height | 15.88mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Thread M6 | ||
Product Type Wingnut | ||
Wing Length 27.3mm | ||
Material Nylon | ||
Finish Plain | ||
Standards/Approvals DIN 315 A | ||
Overall Height 15.88mm | ||
- COO (Country of Origin):
- US
RS PRO Nylon Wing Nuts
From the trusted RS PRO brand, these nylon wing nuts are suitable for a variety of fastening applications. These wing nuts can be tightened easily with thumb and finger, rather than a spanner or socket driver. With this design, they are easily adjustable from both sides making them an ideal component to have on hand. The RS PRO wing nut is manufactured from nylon, giving the fastener resistance to corrosion, fatigue, impact and wear for long life and durability. This range has various sizes accommodating thread size screws M4, M5, M6 and M8.
Features and Benefits
Applications
Wing nuts also known as Butterfly nuts can fit threaded screws and rods just as effectively as standard nuts. Wing nuts have an advantage in that they don't require any special tools to apply. With large wing shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required. Wing nuts can be made from nylon, plastic and stainless steel
In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;
Carpentry
Machine tools such as presses and clamps
DIY
ลิงก์ที่เกี่ยวข้อง
- RS PRO 35.05 mm Plain Nylon Wingnut, M8
- RS PRO 22.8 mm Plain Nylon Wingnut, M5
- RS PRO 22.8 mm Plain Nylon Wingnut, M4
- RS PRO 30 mm Bright Zinc Stainless Steel Wingnut, M6
- RS PRO DIN 934
- RS PRO 24 mm Bright Zinc Stainless Steel Wingnut, M5
- RS PRO Bright Zinc Stainless Steel Wingnut, M10
- RS PRO 0.88 in Zinc Plated Forged Steel Wingnut