RS PRO 304 Stainless Steel Enclosure, IP66, 200 mm x 100 mm x 61 mm
- RS Stock No.:
- 241-0788
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB5,066.40
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,421.05
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 126 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,066.40 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 241-0788
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| External Height | 200mm | |
| External Depth | 61mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Colour | Grey | |
| Internal Mount Type | DIN Rail | |
| External Width | 100mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
External Height 200mm | ||
External Depth 61mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Colour Grey | ||
Internal Mount Type DIN Rail | ||
External Width 100mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- IN
RS PRO General Purpose Enclosure, IP66
Introducing the range of RS PRO stainless-steel General-Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components in harsh environments. These lightweight yet durable enclosures are made from stainless steel, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure hermetically sealed for security, ensuring an IP66 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating meaning it is protected against dust and water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 304 Stainless Steel Enclosure 100 mm x 100 mm x 61 mm
- RS PRO 304 Stainless Steel Enclosure 150 mm x 100 mm x 61 mm
- RS PRO 304 Stainless Steel Enclosure 200 mm x 200 mm x 121 mm
- RS PRO 304 Stainless Steel Enclosure 200 mm x 200 mm x 81 mm
- Rose Stainless Steel Enclosure Series Stainless Steel Enclosure 150 mm x 100 mm x 61 mm
- RS PRO 304 Stainless Steel Wall Box 200 mm x 200 mm x 150 mm
- RS PRO 304 Stainless Steel Wall Box 200 mm x 200 mm
- RS PRO 304 Stainless Steel Wall Box IP66, 200 mm x 400 mm