StarTech.com 2 port HDMI Video Converter 1280 x 720 pixel Maximum Resolution
- RS Stock No.:
- 197-5203
- Distrelec หมายเลขบทความ:
- 302-94-270
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VID2HDCON2
- ผู้ผลิต:
- StarTech.com
ยอดรวมย่อย (1 ชิ้น)*
THB5,744.04
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,146.12
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
สต็อกสุดท้ายของ RS
- 6 ชิ้นสุดท้ายพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,744.04 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 197-5203
- Distrelec หมายเลขบทความ:
- 302-94-270
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VID2HDCON2
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Video Converter | |
| Video Output | HDMI | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1280 x 720 pixel | |
| Standards/Approvals | FCC, IEC, RoHS | |
| Sheath Colour | Black | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Video Converter | ||
Video Output HDMI | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1280 x 720 pixel | ||
Standards/Approvals FCC, IEC, RoHS | ||
Sheath Colour Black | ||
StarTech's S-Video and Composite to HDMI Adapter - VID2HDCON2
This straightforward adapter from StarTech allows users with legacy devices to convert and scale s-video and analogue composite connections to an HDMI output. Easily view older devices on an HDTV, LCD monitor or projector display, with audio.
StarTech has simplicity at the centre of this device, it is truly plug-and-play. And for added customisation and ease of use, the converter harnesses a switch button on the front to toggle your input; s-video or composite. The converter also operates a handy on-screen display menu to configure your video settings.
When you've decided on what cable you want to convert and scale, plug in the universal power cable into the wall to run the conversion. With 4 wall adapters (UK, EU, NA/JP, ANZ) to choose from, and being a small, slim device, these qualities combined make it great to take aboard on work trips. This converter is OS independent and does not require any external software to be downloaded in order to use it.
This device is perfect for someone who wants a simple way to continue using legacy equipment, such as a VCR or DVD player. It's a cost-effective way to save on upgrading equipment and because it supports resolutions up to 1920x1200 @ 60Hz, you can enjoy old home videos on your HD TV or VGA monitor output. Because this VGA video adaptor enables scaling, it means when you connect it to a suitable VGA output, the image quality is increased and better than before. If you're after something for work, this s-video converter is small enough to slip into a laptop bag and use for board meetings or even medical imaging.
Buy with confidence, this VGA adapter comes with a 2-year warranty and lifetime technical support.
Applications
• Play your old favourite gaming consoles
• DVD player
• VCR/VHS
• Legacy medical imaging equipment
• Connect camcorders to your TV
• Monitor security cameras
• Use in boardrooms
Features and Benefits
• Max resolution 720p @ 60Hz
• Toggle button for input
• Menu for output settings
• No software download required
• Accepts NTSC and PAL input
• 3-year warranty and lifetime technical support
• Universal power adapter (UK, EU, NA/JP, ANZ)
• Supports audio and video transfer
• 1x S-video input port
• 1x RCA Composite input port
• 1x HDMI output
What's in the box?
• 1x Composite and S-Video to HDMI converter
• 1x Universal power cable
FAQ
How do I convert S-Video to HDMI?
You can use the StarTech s-video/composite to HDMI converter.
How Much Of A Difference Does S - Video Have to HDMI ?
Although they both carry video, S-Video doesn't carry audio. S Video also has less picture clarity when compared to a HDMI connection.
ลิงก์ที่เกี่ยวข้อง
- StarTech.com 1 port HDMI to RCA Video Converter 108 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 2 port SDI to SDI, HDMI Video Converter 230 m Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI Video Converter 914.4 mm Length 1080 Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Video Converter 3 m Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 port VGA to HDMI Video Converter 260 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 2 port HDMI to VGA Video Converter HDMI Cable 2 m Length 1920 x 1080 pixel Maximum Resolution
- RS PRO 1 port HDMI to HDMI Video Converter 480/576 i Maximum Resolution
- NewLink 1 port HDMI to RCA Video Converter 1080 Maximum Resolution