StarTech.com 1 port HDMI to VGA Adapter 45 mm Length 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 177-8824
- Distrelec หมายเลขบทความ:
- 302-33-151
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HD2VGAMICRO
- ผู้ผลิต:
- StarTech.com
ยอดรวมย่อย (1 ชิ้น)*
THB999.51
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,069.48
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 42 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB999.51 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 177-8824
- Distrelec หมายเลขบทความ:
- 302-33-151
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HD2VGAMICRO
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Video Input | HDMI | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 45mm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Sheath Colour | Black | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Video Input HDMI | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 45mm | ||
Standards/Approvals RoHS, FCC, CE | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
HD2VGAMICRO HDMI to VGA Adapter
The HD2VGAMICRO HDMI to VGA converter lets you connect an HDMI output from your, Chromebook, Ultrabook or laptop computer to a VGA monitor or projector.
To ensure compatibility with your Samsung® Chromebook the HD2VGAMICRO has been extensively tested in wide range of applications, making the video adapter an ideal converter to connect your Chromebook to any VGA display.
With no external power adapter required, and a small form factor design, this portable HDMI to VGA adapter is a great accessory to have on-hand in your laptop carrying case. Plus, this easy-to-use converter supports plug-and-play installation, which speeds up the installation time and eliminates the worry of having driver software ready on any computer.
The converter delivers maximum video quality, with support for resolutions up to 1920x1200/1080p -- a convenient solution for boosting productivity by extending your computer's desktop onto a secondary monitor.
The HD2VGAMICRO is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
No power adapter required
•
• Small form factor
•
• Support for resolutions up to 1920x1200/1080p
•
• The easiest way to convert an HDMI signal to VGA. with hassle-free plug-and-play installation
•
• Maximum portability, with a small form factor and no power adapter required
•
• Ensured Chromebook compatibility with extensive testing in a wide range of applications
Applications
• In an office boardroom connect HDMI-enabled devices such as your laptop, or Ultrabook computer to a VGA projector or large screen display
• Increase your productivity by extending your computer's desktop onto a secondary monitor, doubling available workspace
• Connect an HDMI-equipped Chromebook, Ultrabook or laptop to an external VGA display or projector
Whats in the package?
• Slim HDMI to VGA Adapter Converter
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
ลิงก์ที่เกี่ยวข้อง
- StarTech.com 1 port HDMI to VGA Adapter 62 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 1.829 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 180 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 120 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 100 mm Length 1920 x 1200 pixel Maximum Resolution