StarTech.com 1 port DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 177-8811
- Distrelec หมายเลขบทความ:
- 302-33-116
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DP2DVIMM3BS
- ผู้ผลิต:
- StarTech.com
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB521.65
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB558.17
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 177-8811
- Distrelec หมายเลขบทความ:
- 302-33-116
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DP2DVIMM3BS
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Video Input | DisplayPort | |
| Product Type | Adapter | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 900mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Sheath Colour | Black | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Video Input DisplayPort | ||
Product Type Adapter | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 900mm | ||
Standards/Approvals CE, FCC, RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
DP2DVIMM3BS DisplayPort to DVI Cable
The DP2DVIMM3BS 3ft active DisplayPort to DVI converter cable lets you connect your DisplayPort-equipped desktop or laptop directly to a nearby DVI monitor or projector, saving the expense of additional adapters while eliminating the clutter of excess cable.
For guaranteed compatibility with virtually any DisplayPort output the active DisplayPort to DVI adapter supports multimode (DP++) as well as single-mode DisplayPort signals. Unlike passive adapters, this ensures the DP2DVIMM3BS can be used with graphics cards that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.
Plus, because the converter cable supports video resolutions up to 1920x1200 you can convert a DisplayPort video source to DVI without sacrificing video quality.
The DP2DVIMM3BS is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Active DisplayPort to DVI conversion
• 1x Male DisplayPort connector, 1x Male DVI connector
• Supports resolutions up to 1920x1200
• Plug-and-play Installation
• Hassle-free installation with cable-style adapter enabling you to connect your DisplayPort source directly to a DVI display with no additional video cable required
• Save upgrade costs by connecting your DisplayPort computer to a DVI monitor or Projector
• Reduces clutter, with a short cable design
Applications
• Use with single-mode DisplayPort video outputs that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity video cards
• Connect your DVI display device (monitor, projector) directly to a DisplayPort output device
• Ideal for using your DVI monitor as a secondary display
Whats in the package?
• Active DisplayPort to DVI Adapter
Note
This adapter is not compatible for use with the Apple Cinema Display.
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
ลิงก์ที่เกี่ยวข้อง
- StarTech.com 1 port Mini DisplayPort to DVI, DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 60 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 146 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 130 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 914 mm Length 1920 x 1200 pixel Maximum Resolution