StarTech.com 2 Output 3840 x 2160 pixel

ยอดรวมย่อย (1 ชิ้น)*

THB2,897.01

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB3,099.80

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB2,897.01

*ตัวบ่งบอกราคา / price indicative

ผู้ให้การสนับสนุน
StarTech.com
RS Stock No.:
177-8793
Distrelec หมายเลขบทความ:
302-33-239
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MSTMDP122DP
ผู้ผลิต:
StarTech.com
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

StarTech.com

Product Type

Adapter

Number of Video Outputs

2

Maximum Resolution

3840 x 2160 pixel

Standards/Approvals

No

COO (Country of Origin):
CN

MSTMDP122DP Mini DisplayPort to DisplayPort MST Hub


This MST hub lets you connect two DisplayPort monitors to your Mini DisplayPort computer. MST works on any Windows® device that supports DisplayPort 1.2, such as models of the Lenovo™ Think Pad® and Microsoft® Surface™. When connected to earlier revisions of DisplayPort, such as DP 1.1 the MST hub acts as a video splitter. The MST hub is USB powered, so the only thing you'll need to operate the hub is your computer.

Increase your productivity with multiple monitors

The newest generations of laptops are more portable than ever, unfortunately this means you’re left with fewer video outputs and a small integrated screen. The MST hub solves these problems by letting you connect two independent displays to a single mDP port on your computer, which makes multitasking much easier. Using the MST hub, you can extend your desktop onto additional monitors and stream independent content to each display, which makes it easier to multitask and increase your productivity - perfect for creating an easy-to-dock hot desk solution with a wireless keyboard and mouse peripheral set. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.

Astonishing picture quality that won’t drain your system resources

MST technology uses your existing video card to minimize the use of system resources while delivering Ultra HD 4K resolutions. 4K is supported by the latest A/V devices and delivers four times the resolution of 1080p. Plus, because the MST hub can output high-definition 1080p, the MST hub is perfect for all high-resolution applications such as graphic design and medical imaging.

Works with any monitor, television or projector

With this MST hub, you can use separate mDP video adapters to connect HDMI, VGA or DVI displays, for compatibility with all of your existing monitors. The hub is VESA and DisplayPort certified to support DP 1.2 enabled systems, for seamless integration with your existing video equipment.

The MSTMDP122DP has been certified by Microsoft and tested for compatibility with your Microsoft Surface Pro 3, Surface Pro 4 and Surface Book and is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Features & Benefits


• Support for resolutions up to 4K

• VESA and DisplayPort certified

• Compatible with mDP 1.2 graphics cards such as AMD Radeon with Eyefinity Technology

• Plug-and-play installation

• Maximize your productivity by connecting two independent displays to your computer using the MST hub

• Connect to almost any television, monitor or projector with the support of low-cost adapters

• Compatible with Microsoft Surface Pro 4, Surface Pro 3 and Surface Book

Applications


• Connect additional displays to your Surface Pro 3

• Use one screen for reference data such as websites, while composing your documents on another screen

• Dock your mDP 1.2 device and add two high-resolution displays at your workstation

• Create a panoramic video wall for DisplayPort digital signage applications

• Edit images, video or audio clips across two additional displays in any orientation or resolution

• Perfect for spanning a spreadsheet or worksheet across two additional displays, to avoid side-scrolling

What’s in the package?


• 2-port mDP to DP MST Hub

• Quick install guide

ลิงก์ที่เกี่ยวข้อง