Fluke 805 Vibration Meter - Acceleration, Displacement, Velocity

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB62,359.32

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB66,724.47

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
811-1397
Distrelec หมายเลขบทความ:
300-28-756
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
FLUKE 805 FC
ผู้ผลิต:
Fluke
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Fluke

Measurement Parameters

Acceleration, Displacement, Velocity

Product Type

Vibration Meter

Maximum Acceleration

100g

Minimum Acceleration

0.01g

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Battery Life

250Measurements

Standards/Approvals

EN 61000-4-3, EN 61000-4-2

Battery Type

2 x AA

Model Number

805

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
US

Fluke Vibration Meter, 100g Maximum Acceleration, 250Measurement Battery Life - FLUKE 805 FC


This vibration metre is a handheld diagnostic instrument for frontline mechanical troubleshooting, designed to screen overall vibration and bearing condition in industrial plant environments. It provides severity-scaled readings and bearing assessment using high-frequency sensing, with onboard storage and USB export for trending and analysis.

Features & Benefits


• Measurement range 0.01g to 50g delivers precise screening sensitivity
• Overall vibration bandwidth 10Hz–1000Hz for acceleration, velocity and displacement
• High-frequency CF+ analysis 4000Hz–20000Hz enhances bearing fault detection
• Stores up to 3500 measurements for extended inspection cycles
• Battery operation using 2 AA cells supports about 250 measurements
• USB Interface enables direct export and Excel trending on a PC

**Applications**


• Suitable for machinery maintenance rounds on centrifugal pumps
• Ideal for condition checks on gearboxes and motor bearings
• Used for vibration screening on compressors and blowers
• Can be used for monitoring fans and cooling tower drives
• Used with handheld inspection routines for chiller systems

How is temperature measurement obtained during inspections?


Temperature is captured via a spot infrared sensor with a range from -20°C to 200°C and a focal length of approximately 3.8cm.

What external sensor options exist for difficult measurement points?


The instrument supports an external accelerometer over an SMB connector with 10Hz–1000Hz frequency response and a bias supply of 20Vdc–22Vdc, max 5mA.

What electromagnetic standards relate to its operation?


Radiated immunity and electrostatic discharge performance comply with EN 61000-4-3 and EN 61000-4-2 respectively.

How are exported readings structured for trend analysis?


Data is exported via USB 2.0 to a PC and imported into pre-built Excel templates to plot overall vibration, CF+ and temperature trends.

What ruggedness and environmental limits apply in the field?


The unit operates between -20°C and 50°C, functions at altitudes up to 3048m, has IP54 ingress protection and passes a 1m drop test.

Supplied with

USB cable, storage case, belt holster, quick reference guide & 2 x AA batteries.
ผู้ให้การสนับสนุน
Fluke DMM EOY 2026

ลิงก์ที่เกี่ยวข้อง