มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB1,097.70
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,174.54
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 12 | THB1,097.70 |
| 13 - 24 | THB1,053.80 |
| 25 + | THB1,032.10 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 205-6761
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Belt Section | XPB | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | XP | |
| Cord Material | Polyester | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 16.3mm | |
| Outside Length | 1.722m | |
| Belt Height | 13mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH, DIN 775 Part 1 ISO 4184 IP RMAMPTA BS 790 | |
| Inside Length | 1.64m | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Belt Section XPB | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series XP | ||
Cord Material Polyester | ||
Belt Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Width 16.3mm | ||
Outside Length 1.722m | ||
Belt Height 13mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH, DIN 775 Part 1 ISO 4184 IP RMAMPTA BS 790 | ||
Inside Length 1.64m | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
RS PRO Cogged Wedge Belt
Introducing the range of RS PRO Cogged Wedge Belts, ideal for applications that require optimum performance under more demanding conditions. The narrower design combined with the cogged slots and deeper cushioning allows for more compact, higher power and heavier-duty drives, in comparison to V belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.
Features and Benefits:
Applications:
Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.