RS PRO Drive Belt, belt section BX 1.08 m, 1.04 m Length

มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมาก

ยอดรวมย่อย (1 ชิ้น)*

THB444.06

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB475.14

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 2 ชิ้นจะส่งได้หลังจากวันที่ 02 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง

ชิ้น
ต่อหน่วย
1 - 12THB444.06
13 - 24THB426.45
25 +THB350.97

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
205-6726
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Drive Belt

Belt Section

BX

Sub Type

Wedge Belt

Series

BX

Cord Material

Polyester

Belt Material

Rubber

Belt Width

17mm

Belt Height

11mm

Minimum Operating Temperature

-40°C

Outside Length

1.08m

Maximum Operating Temperature

70°C

Standards/Approvals

DIN ISO

Inside Length

1.04m

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
CN

RS PRO Cogged V Belt


Introducing the range of RS PRO Cogged V Belts, ideal for applications that require optimum performance at high rotational speeds. The universal design combined with the cogged slots allows increased flexibility and longer-lasting performance, in comparison to standard belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.

Features and Benefits:


  • The high-quality RS PRO Cogged V Belts are ideal for applications that require optimum performance and long service life at high rotational speeds

  • By using a universal design with cogged cushions, this belt offers increased flexibility and longer-lasting performance ensuring high efficiency and performance when you need it

  • The pre-treated tension cords are embedded in a specially prepared insulation filler creates superior adhesion between all components, even with high dynamic loads

  • In addition to this, the compression has been improved while the belt is running to reduce pulley wear and provides prolonged life for any auxiliary components

  • Thanks to the increased friction coefficient, this belt offers low slip, high efficiency and longer service life, along with a fibre loaded raw edge cogged profile design that improves belt wear and slip resistance for protection while in use

  • This RS PRO cogged belt is suitable for applications where wrapped v-belts are likely to reach their performance limits

  • Applications:


    Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:

  • Automotive maintenance and repair

  • Mining and quarrying

  • Packaging

  • Material handling

  • Processing industries

  • HVAC

  • Standards and Certifications:


  • DIN 2215

  • ISO 4184

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง