RS PRO to Mini DisplayPort Adapter Cable USB 3.1 - 3840 x 2160 pixel

ยอดรวมย่อย (1 ชิ้น)*

THB1,458.39

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,560.48

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 2 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,458.39

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
192-4713
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Adapter Cable

Standards/Approvals

CE, RoHS, REACH

Maximum Resolution

3840 x 2160 pixel

Video Connection Type

Mini DisplayPort

USB Specification

USB 3.1

COO (Country of Origin):
CN

RS PRO USB Type C to Mini DisplayPort Cable, 5 m


Introducing the range of RS PRO USB Type C to Mini DisplayPort Cables, ideal for connecting DisplayPort monitors, projectors and displays. It has been designed with a male USB C connector to a male DisplayPort connector, supporting resolutions of up to 3840 x 2160 at 60 Hz for optimum display performance. The cable has a highly durable jacket for optimum protection and performance, while the ’Alternative Mode’ function of the cable will allow the USB to convert different types of signals into a Mini DisplayPort source. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to Mini DisplayPort cable assembly setups.

Features and Benefits:


  • This range of RS PRO USB cables are an ideal addition for greater flexibility when connecting tablets, laptops or phones to display monitors or projectors in a wide range of applications

  • The ’Alternative Mode’ feature allows the USB to carry different types of signal by converting the DisplayPort Alt mode signal into a Mini DisplayPort signal, allowing for greater versatility

  • The male to male cable has a durable jacket and the connectors have hoods and built-in strain relief for greater protection

  • These cables from RS PRO provide a reliable high-speed connection and are available in a range of lengths

  • USB BUS power - no additional software required

  • Supports per lane data rates of 5.4 Gbps (HBR2), 2.7 Gbps (HBR) and 1.62 Gbps (RBR), content protection of HDCP and DisplayPort resolution up to 3840 x 2160 at 60 Hz

  • Compatible with USB C equipped devices to displays like TVs, display monitors or projectors

  • Connectors: Connector A – USB C Male, Connector B – Mini DisplayPort Male

  • RoHS, REACH and CE compliant

  • Applications:


    USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. It’s generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most commonly used alongside:

  • Printers and scanners

  • Desktop PC or laptop

  • Tablets and mobile phones

  • External storage devices, drivers and routers

  • Games consoles

  • Keyboards, mice and other IT peripherals

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง