RS PRO USB 3.0 USB Network Adapter

ยอดรวมย่อย (1 ชิ้น)*

THB1,686.33

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,804.37

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 122 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,686.33

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
195-4912
Distrelec หมายเลขบทความ:
303-94-959
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

USB Specification

USB 3.0

Product Type

USB Network Adapter

Number of Ports

1

Standards/Approvals

RoHS, CE, REACH

USB Connection Type

USB 3.2 Type A

COO (Country of Origin):
CN

RS PRO USB 3.0 Gigabit Ethernet Adapter


Introducing the RS PRO USB 3.0 Gigabit Ethernet Adapter, designed to let you instantly connect to a 10/100/1000 Mbps network through a USB port. This adapter is a convenient and easy-to-use device, adding network connectivity without the effort of installing an internal card to your computer or laptop. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring flexible network connectivity.

Features and Benefits:


  • This range of RS PRO ethernet adapters are an ideal addition to offer greater flexibility for network connections across a range of USB 3.0 to 10 / 100 / 1000 Mbps Gigabit Ethernet applications

  • The connector offers an easy to use way of adding network connectivity to a device like a laptop, especially while working on the go or is ideal USB-to-LAN alternative for games consoles that need network access in an environment lacking wireless capability

  • Thanks to the ABS shell and PVC cable flex, the adapter is highly durable, especially when being transported from different working areas

  • The device is easy to use and install with no additional software required and has been designed and manufactured to USB 3.0 specifications

  • ISupports Windows 10, Windows 8 and Windows 7 and is backwards compatible with USB 2.0

  • RoHS, REACH and CE compliant

  • Applications:


    USB ethernet cables and adapters are a versatile piece of equipment that are used to create a portable network for applications where wireless or network connectivity may not be present. They are often compact units, ideal for keeping in a laptop bag or work bag, making them incredibly convenient and they are often powered solely by the USB port, meaning no external power supply is required. They are most commonly used with:

  • Laptops

  • Games consoles

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง